
ER1641-473KR | |
|---|---|
DigiKey Part Number | 1134-1187-2-ND - Tape & Reel (TR) 1134-1187-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ER1641-473KR |
Description | FIXED IND 47UH 195MA 2.11 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Inductor 195 mA 2.11Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1641-473KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.11Ohm Max | |
Q @ Freq | 50 @ 2.5MHz | |
Frequency - Self Resonant | 27MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,63000 € | 25,63 € |
| 10 | 21,07800 € | 210,78 € |
| 25 | 20,53800 € | 513,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,77956 € | 4.194,89 € |
| Unit Price without VAT: | 25,63000 € |
|---|---|
| Unit Price with VAT: | 30,49970 € |

