
ER1641-473JS | |
|---|---|
DigiKey Part Number | ER1641-473JS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1641-473JS |
Description | FIXED IND 47UH 195MA 2.11 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 195 mA 2.11Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1641-473JS Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.11Ohm Max |
Series | Q @ Freq 50 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 27MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 22,45587 € | 56.139,68 € |
| Unit Price without VAT: | 22,45587 € |
|---|---|
| Unit Price with VAT: | 26,72249 € |

