
ER1641-472KR | |
|---|---|
DigiKey Part Number | 1134-1176-2-ND - Tape & Reel (TR) 1134-1176-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ER1641-472KR |
Description | FIXED IND 4.7UH 380MA 550 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 380 mA 550mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1641-472KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 44 @ 7.9MHz | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 € | 11,25 € |
| 10 | 9,25600 € | 92,56 € |
| 25 | 8,56480 € | 214,12 € |
| 50 | 8,24420 € | 412,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,04956 € | 1.762,39 € |
| 500 | 6,73546 € | 3.367,73 € |
| Unit Price without VAT: | 11,25000 € |
|---|---|
| Unit Price with VAT: | 13,38750 € |

