
ER1641-431JS | |
|---|---|
DigiKey Part Number | ER1641-431JS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1641-431JS |
Description | FIXED IND 430NH 565MA 250 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 430 nH Shielded Molded Inductor 565 mA 250mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1641-431JS Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 250mOhm Max |
Series | Q @ Freq 44 @ 250MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 235MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,23129 € | 23.078,22 € |
| Unit Price without VAT: | 9,23129 € |
|---|---|
| Unit Price with VAT: | 10,98524 € |

