Image for ER1641-431JP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER1641-431JP

DigiKey Part Number
ER1641-431JP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ER1641-431JP
Description
FIXED IND 430NH 565MA 250 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
430 nH Shielded Molded Inductor 565 mA 250mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
ER1641-431JP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
250mOhm Max
Series
Q @ Freq
44 @ 250MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
235MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Molded
Inductance Frequency - Test
250 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±5%
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5009,23129 €23.078,22 €
Manufacturers Standard Package
Unit Price without VAT:9,23129 €
Unit Price with VAT:10,98524 €