
ER1641-394KS | |
---|---|
DigiKey Part Number | ER1641-394KS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1641-394KS |
Description | FIXED IND 390UH 105MA 7.4 OHM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 µH Shielded Molded Inductor 105 mA 7.4Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1641-394KS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 390 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.4Ohm Max | |
Q @ Freq | 60 @ 790kHz | |
Frequency - Self Resonant | 6.2MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 16,72496 € | 41.812,40 € |
Unit Price without VAT: | 16,72496 € |
---|---|
Unit Price with VAT: | 19,90270 € |