
ER1641-333KS | |
|---|---|
DigiKey Part Number | 1134-1160-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1641-333KS |
Description | FIXED IND 33UH 240MA 1.37 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Inductor 240 mA 1.37Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1641-333KS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.37Ohm Max | |
Q @ Freq | 45 @ 2.5MHz | |
Frequency - Self Resonant | 34MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,77956 € | 4.194,89 € |
| Unit Price without VAT: | 16,77956 € |
|---|---|
| Unit Price with VAT: | 19,96768 € |

