330 nH Unshielded Inductor 780 mA 130mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER1641-331KS

DigiKey Part Number
1134-1002-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ER1641-331KS
Description
FIXED IND 330NH 780MA 130 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 nH Unshielded Inductor 780 mA 130mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
ER1641-331KS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
130mOhm Max
Series
Q @ Freq
46 @ 25MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
250MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Material - Core
Inductance Frequency - Test
25 MHz
Inductance
Mounting Type
Through Hole
Tolerance
±10%
Package / Case
Axial
Current Rating (Amps)
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2508,39232 €2.098,08 €
Manufacturers Standard Package
Unit Price without VAT:8,39232 €
Unit Price with VAT:9,98686 €