200 µH Unshielded Inductor 125 mA 5Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER1641-204JS

DigiKey Part Number
1134-1155-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ER1641-204JS
Description
FIXED IND 200UH 125MA 5 OHM TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 µH Unshielded Inductor 125 mA 5Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
ER1641-204JS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
5Ohm Max
Q @ Freq
55 @ 790kHz
Frequency - Self Resonant
7.5MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
790 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25018,45664 €4.614,16 €
Manufacturers Standard Package
Unit Price without VAT:18,45664 €
Unit Price with VAT:21,96340 €