
ER1641-182KS | |
|---|---|
DigiKey Part Number | 1134-1153-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1641-182KS |
Description | FIXED IND 1.8UH 755MA 140 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Inductor 755 mA 140mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1641-182KS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 44 @ 7.9MHz | |
Frequency - Self Resonant | 105MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,86372 € | 1.715,93 € |
| Unit Price without VAT: | 6,86372 € |
|---|---|
| Unit Price with VAT: | 8,16783 € |

