
ER1641-123JP | |
|---|---|
DigiKey Part Number | ER1641-123JP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1641-123JP |
Description | FIXED IND 12UH 200MA 2 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Molded Inductor 200 mA 2Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1641-123JP Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2Ohm Max |
Series | Q @ Freq 50 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 44MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,12658 € | 22.816,45 € |
| Unit Price without VAT: | 9,12658 € |
|---|---|
| Unit Price with VAT: | 10,86063 € |

