1 µH Unshielded Inductor 1.07 A 70mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER1641-102KS

DigiKey Part Number
1134-1005-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ER1641-102KS
Description
FIXED IND 1UH 1.07A 70 MOHM TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Inductor 1.07 A 70mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
ER1641-102KS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
70mOhm Max
Series
Q @ Freq
44 @ 25MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
140MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Material - Core
Inductance Frequency - Test
25 MHz
Inductance
Mounting Type
Through Hole
Tolerance
±10%
Package / Case
Axial
Current Rating (Amps)
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2506,77840 €1.694,60 €
Manufacturers Standard Package
Unit Price without VAT:6,77840 €
Unit Price with VAT:8,06630 €