
ER1641-102KR | |
|---|---|
DigiKey Part Number | 1134-1172-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1641-102KR |
Description | FIXED IND 1UH 1.07A 70 MOHM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 1.07 A 70mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1641-102KR Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 70mOhm Max |
Series | Q @ Freq 44 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 140MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 25 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,77840 € | 1.694,60 € |
| Unit Price without VAT: | 6,77840 € |
|---|---|
| Unit Price with VAT: | 8,06630 € |

