
ER1641-102JP | |
|---|---|
DigiKey Part Number | ER1641-102JP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1641-102JP |
Description | FIXED IND 1UH 1.07A 70 MOHM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 1.07 A 70mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1641-102JP Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 70mOhm Max |
Series | Q @ Freq 44 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 140MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,40794 € | 18.519,85 € |
| Unit Price without VAT: | 7,40794 € |
|---|---|
| Unit Price with VAT: | 8,81545 € |

