
ER1537-92JP | |
|---|---|
DigiKey Part Number | ER1537-92JP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1537-92JP |
Description | FIXED IND 220UH 103MA 7.45 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Molded Inductor 103 mA 7.45Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1537-92JP Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 7.45Ohm Max |
Series | Q @ Freq 65 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 6.2MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 14,56622 € | 36.415,55 € |
| Unit Price without VAT: | 14,56622 € |
|---|---|
| Unit Price with VAT: | 17,33380 € |

