
ER1537-76JM | |
|---|---|
DigiKey Part Number | ER1537-76JM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1537-76JM |
Description | FIXED IND 100UH 133MA 4.5 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Molded Inductor 133 mA 4.5Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1537-76JM Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 4.5Ohm Max |
Series | Q @ Freq 50 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 9.5MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 17,94559 € | 44.863,97 € |
| Unit Price without VAT: | 17,94559 € |
|---|---|
| Unit Price with VAT: | 21,35525 € |

