4.7 µH Unshielded Inductor 260 mA 2.6Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER1537-28JS

DigiKey Part Number
1134-1042-2-ND - Tape & Reel (TR)
1134-1042-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ER1537-28JS
Description
FIXED IND 4.7UH 260MA 2.6 OHM TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Inductor 260 mA 2.6Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
ER1537-28JS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
2.6Ohm Max
Series
Q @ Freq
33 @ 7.9MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Self Resonant
90MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Material - Core
Inductance Frequency - Test
7.9 MHz
Inductance
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Axial
Current Rating (Amps)
Size / Dimension
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
124,75000 €24,75 €
1020,35600 €203,56 €
2519,76880 €494,22 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
25016,15092 €4.037,73 €
Manufacturers Standard Package
Unit Price without VAT:24,75000 €
Unit Price with VAT:29,45250 €