
ER1537-24KS | |
|---|---|
DigiKey Part Number | 1134-1041-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1537-24KS |
Description | FIXED IND 3.3UH 300MA 2 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 300 mA 2Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1537-24KS Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2Ohm Max |
Series | Q @ Freq 33 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 110MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 7.9 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,56624 € | 3.641,56 € |
| Unit Price without VAT: | 14,56624 € |
|---|---|
| Unit Price with VAT: | 17,33383 € |

