1.8 µH Unshielded Molded Inductor 525 mA 650mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER1537-18KM

DigiKey Part Number
ER1537-18KM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ER1537-18KM
Description
FIXED IND 1.8UH 525MA 650 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.8 µH Unshielded Molded Inductor 525 mA 650mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
ER1537-18KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
650mOhm Max
Q @ Freq
33 @ 7.9MHz
Frequency - Self Resonant
150MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50014,74961 €36.874,03 €
Manufacturers Standard Package
Unit Price without VAT:14,74961 €
Unit Price with VAT:17,55204 €