
ER1537-11JR | |
|---|---|
DigiKey Part Number | ER1537-11JR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1537-11JR |
Description | FIXED IND 910NH 785MA 290 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 910 nH Unshielded Molded Inductor 785 mA 290mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1537-11JR Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 290mOhm Max |
Series | Q @ Freq 50 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 200MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 16,02274 € | 40.056,85 € |
| Unit Price without VAT: | 16,02274 € |
|---|---|
| Unit Price with VAT: | 19,06706 € |

