
ER1537-06KS | |
|---|---|
DigiKey Part Number | 1134-1034-2-ND - Tape & Reel (TR) 1134-1034-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ER1537-06KS |
Description | FIXED IND 470NH 1.225A 120 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Inductor 1.225 A 120mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1537-06KS Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 120mOhm Max |
Series | Q @ Freq 45 @ 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 310MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 25 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,53000 € | 22,53 € |
| 10 | 18,53500 € | 185,35 € |
| 25 | 17,82920 € | 445,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,56624 € | 3.641,56 € |
| Unit Price without VAT: | 22,53000 € |
|---|---|
| Unit Price with VAT: | 26,81070 € |

