
ER1537-06JP | |
|---|---|
DigiKey Part Number | ER1537-06JP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1537-06JP |
Description | FIXED IND 470NH 1.225A 120 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 1.225 A 120mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1537-06JP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 45 @ 25MHz | |
Frequency - Self Resonant | 310MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 16,22446 € | 40.561,15 € |
| Unit Price without VAT: | 16,22446 € |
|---|---|
| Unit Price with VAT: | 19,30711 € |

