
ER1537-04KS | |
|---|---|
DigiKey Part Number | 1134-1033-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1537-04KS |
Description | FIXED IND 330NH 1.4A 90 MOHM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Inductor 1.4 A 90mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1537-04KS Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 90mOhm Max |
Series | Q @ Freq 45 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 360MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 25 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,56624 € | 3.641,56 € |
| Unit Price without VAT: | 14,56624 € |
|---|---|
| Unit Price with VAT: | 17,33383 € |

