
ER1537-04JM | |
|---|---|
DigiKey Part Number | ER1537-04JM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1537-04JM |
Description | FIXED IND 330NH 1.4A 90 MOHM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Molded Inductor 1.4 A 90mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1537-04JM Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 90mOhm Max |
Series | Q @ Freq 45 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 360MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 19,89796 € | 49.744,90 € |
| Unit Price without VAT: | 19,89796 € |
|---|---|
| Unit Price with VAT: | 23,67857 € |

