
ER1537-02KS | |
|---|---|
DigiKey Part Number | 1134-1032-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1537-02KS |
Description | FIXED IND 220NH 1.81A 55 MOHM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Inductor 1.81 A 55mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1537-02KS Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 55mOhm Max |
Series | Q @ Freq 50 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 460MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 25 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,56624 € | 3.641,56 € |
| Unit Price without VAT: | 14,56624 € |
|---|---|
| Unit Price with VAT: | 17,33383 € |

