100 nH Unshielded Inductor 1.35 A 80mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER1025-94KR

DigiKey Part Number
1134-1205-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ER1025-94KR
Description
FIXED IND 100NH 1.35A 80 MOHM TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Inductor 1.35 A 80mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
ER1025-94KR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
80mOhm Max
Series
Q @ Freq
40 @ 25MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
680MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Material - Core
Inductance Frequency - Test
25 MHz
Inductance
Mounting Type
Through Hole
Tolerance
±10%
Package / Case
Axial
Current Rating (Amps)
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,32128 €1.330,32 €
Manufacturers Standard Package
Unit Price without VAT:5,32128 €
Unit Price with VAT:6,33232 €