ER1025-94KM is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 5.000
Unit Price: 1,01000 €
Datasheet
Image for ER1025-94KM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER1025-94KM

DigiKey Part Number
ER1025-94KM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ER1025-94KM
Description
FIXED IND 100NH 1.35A 80 MOHM TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Molded Inductor 1.35 A 80mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
ER1025-94KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
80mOhm Max
Series
Q @ Freq
40 @ 25MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
680MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Molded
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9230-94-TR-RCBourns Inc.5.000118-9230-94-TR-RCCT-ND1,01000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5006,34267 €22.199,35 €
Manufacturers Standard Package
Unit Price without VAT:6,34267 €
Unit Price with VAT:7,54778 €