Image for ER1025-91JP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER1025-91JP

DigiKey Part Number
ER1025-91JP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ER1025-91JP
Description
FIXED IND 910UH 28MA 72 OHM TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
910 µH Unshielded Molded Inductor 28 mA 72Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
ER1025-91JP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
72Ohm Max
Q @ Freq
30 @ 790kHz
Frequency - Self Resonant
3.4MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
790 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.50019,50012 €68.250,42 €
Manufacturers Standard Package
Unit Price without VAT:19,50012 €
Unit Price with VAT:23,20514 €