
ER1025-89JR | |
|---|---|
DigiKey Part Number | ER1025-89JR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1025-89JR |
Description | FIXED IND 750UH 29MA 65 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 750 µH Unshielded Molded Inductor 29 mA 65Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1025-89JR Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 65Ohm Max |
Series | Q @ Freq 30 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 3.8MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 23,91528 € | 83.703,48 € |
| Unit Price without VAT: | 23,91528 € |
|---|---|
| Unit Price with VAT: | 28,45918 € |

