
ER1025-87JP | |
|---|---|
DigiKey Part Number | ER1025-87JP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1025-87JP |
Description | FIXED IND 620UH 30MA 60 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 620 µH Unshielded Molded Inductor 30 mA 60Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1025-87JP Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 60Ohm Max |
Series | Q @ Freq 30 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 4MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 23,72545 € | 83.039,07 € |
| Unit Price without VAT: | 23,72545 € |
|---|---|
| Unit Price with VAT: | 28,23329 € |

