
ER1025-84JR | |
|---|---|
DigiKey Part Number | ER1025-84JR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1025-84JR |
Description | FIXED IND 470UH 36MA 42 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Molded Inductor 36 mA 42Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1025-84JR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 42Ohm Max | |
Q @ Freq | 30 @ 790kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 19,50012 € | 68.250,42 € |
| Unit Price without VAT: | 19,50012 € |
|---|---|
| Unit Price with VAT: | 23,20514 € |

