
ER1025-76KR | |
|---|---|
DigiKey Part Number | 1134-1240-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1025-76KR |
Description | FIXED IND 220UH 52MA 21 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Inductor 52 mA 21Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1025-76KR Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 21Ohm Max |
Series | Q @ Freq 30 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 9MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 790 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,90300 € | 3.725,75 € |
| Unit Price without VAT: | 14,90300 € |
|---|---|
| Unit Price with VAT: | 17,73457 € |

