
ER1025-72KR | |
---|---|
DigiKey Part Number | 1134-1239-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1025-72KR |
Description | FIXED IND 150UH 61MA 15 OHM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Inductor 61 mA 15Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1025-72KR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 150 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15Ohm Max | |
Q @ Freq | 30 @ 790kHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 15,04152 € | 3.760,38 € |
Unit Price without VAT: | 15,04152 € |
---|---|
Unit Price with VAT: | 17,89941 € |