
ER1025-58KR | |
|---|---|
DigiKey Part Number | 1134-1233-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1025-58KR |
Description | FIXED IND 39UH 125MA 3.6 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Inductor 125 mA 3.6Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1025-58KR Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.6Ohm Max |
Series | Q @ Freq 45 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 22MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 2.5 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,57396 € | 3.393,49 € |
| Unit Price without VAT: | 13,57396 € |
|---|---|
| Unit Price with VAT: | 16,15301 € |

