
ER1025-56KR | |
---|---|
DigiKey Part Number | 1134-1232-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1025-56KR |
Description | FIXED IND 33UH 130MA 3.4 OHM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Inductor 130 mA 3.4Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1025-56KR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.4Ohm Max | |
Q @ Freq | 45 @ 2.5MHz | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 13,70012 € | 3.425,03 € |
Unit Price without VAT: | 13,70012 € |
---|---|
Unit Price with VAT: | 16,30314 € |