
ER1025-52KR | |
|---|---|
DigiKey Part Number | 1134-1230-2-ND - Tape & Reel (TR) 1134-1230-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ER1025-52KR |
Description | FIXED IND 22UH 140MA 3.3 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Inductor 140 mA 3.3Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1025-52KR Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.3Ohm Max |
Series | Q @ Freq 50 @ 2.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 25MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 2.5 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 € | 10,74 € |
| 10 | 8,83200 € | 88,32 € |
| 25 | 8,17200 € | 204,30 € |
| 50 | 7,82560 € | 391,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,72624 € | 1.681,56 € |
| 500 | 6,39338 € | 3.196,69 € |
| Unit Price without VAT: | 10,74000 € |
|---|---|
| Unit Price with VAT: | 12,78060 € |

