
ER1025-48KR | |
|---|---|
DigiKey Part Number | 1134-1228-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1025-48KR |
Description | FIXED IND 15UH 150MA 2.8 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Inductor 150 mA 2.8Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1025-48KR Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.8Ohm Max |
Series | Q @ Freq 40 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 35MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 2.5 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,46752 € | 1.616,88 € |
| Unit Price without VAT: | 6,46752 € |
|---|---|
| Unit Price with VAT: | 7,69635 € |

