
ER1025-36JP | |
|---|---|
DigiKey Part Number | ER1025-36JP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1025-36JP |
Description | FIXED IND 4.7UH 230MA 1.2 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 230 mA 1.2Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1025-36JP Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.2Ohm Max |
Series | Q @ Freq 45 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 75MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 7,03292 € | 24.615,22 € |
| Unit Price without VAT: | 7,03292 € |
|---|---|
| Unit Price with VAT: | 8,36917 € |

