
ER1025-34KR | |
|---|---|
DigiKey Part Number | ER1025-34KR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1025-34KR |
Description | FIXED IND 3.9UH 250MA 1 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Molded Inductor 250 mA 1Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1025-34KR Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1Ohm Max |
Series | Q @ Freq 45 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 80MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 6,39337 € | 22.376,79 € |
| Unit Price without VAT: | 6,39337 € |
|---|---|
| Unit Price with VAT: | 7,60811 € |

