
ER1025-16KS | |
|---|---|
DigiKey Part Number | 1134-1051-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1025-16KS |
Description | FIXED IND 680NH 495MA 600 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Inductor 495 mA 600mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1025-16KS Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 600mOhm Max |
Series | Q @ Freq 28 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 275MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 25 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,32128 € | 1.330,32 € |
| Unit Price without VAT: | 5,32128 € |
|---|---|
| Unit Price with VAT: | 6,33232 € |

