
ER1025-02JS | |
|---|---|
DigiKey Part Number | ER1025-02JS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1025-02JS |
Description | FIXED IND 180NH 1.105A 120 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Molded Inductor 1.105 A 120mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1025-02JS Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 120mOhm Max |
Series | Q @ Freq 35 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 550MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 6,97877 € | 24.425,69 € |
| Unit Price without VAT: | 6,97877 € |
|---|---|
| Unit Price with VAT: | 8,30474 € |

