ER1025-00KP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 1,78141 €
Datasheet
Image for ER1025-00KP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER1025-00KP

DigiKey Part Number
ER1025-00KP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ER1025-00KP
Description
FIXED IND 150NH 1.2A 100 MOHM TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Molded Inductor 1.2 A 100mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
ER1025-00KP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
100mOhm Max
Series
Q @ Freq
38 @ 25MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
600MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SC30R15KTTE Connectivity Passive Product0SC30R15KT-ND1,78141 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5005,14827 €18.018,94 €
Manufacturers Standard Package
Unit Price without VAT:5,14827 €
Unit Price with VAT:6,12644 €