Parametric Equivalent

EMI1812R-125 | |
|---|---|
DigiKey Part Number | EMI1812R-125TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMI1812R-125 |
Description | FERRITE BEAD 120 OHM 1812 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms 1 Ferrite Bead 1812 (4532 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | EMI1812R-125 Models |
Category | Current Rating (Max) 200mA |
Manufacturer Delevan | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1812 (4532 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.069" (1.75mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ILBB1812ER121V | Vishay Dale | 0 | ILBB1812ER121V-ND | 0,10159 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52694 € | 526,94 € |
| Unit Price without VAT: | 0,52694 € |
|---|---|
| Unit Price with VAT: | 0,62706 € |


