
EMI1806R-105 | |
|---|---|
DigiKey Part Number | EMI1806R-105-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMI1806R-105 |
Description | FERRITE BEAD 100 OHM 1806 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Ferrite Bead 1806 (4516 Metric) 300mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | EMI1806R-105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42492 € | 849,84 € |
| Unit Price without VAT: | 0,42492 € |
|---|---|
| Unit Price with VAT: | 0,50565 € |

