EMI1206R-70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3.000
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1.484
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,01078 €
Datasheet
70 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 600mA 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMI1206R-70

DigiKey Part Number
EMI1206R-70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMI1206R-70
Description
FERRITE BEAD 70 OHM 1206 1LN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
70 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 600mA 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
EMI1206R-70 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
70 Ohms @ 100 MHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,40556 €1.216,68 €
Manufacturers Standard Package
Unit Price without VAT:0,40556 €
Unit Price with VAT:0,48262 €