
EMI1206R-2000 | |
|---|---|
DigiKey Part Number | EMI1206R-2000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMI1206R-2000 |
Description | FERRITE BEAD 2 KOHM 1206 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 1 Ferrite Bead 1206 (3216 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | EMI1206R-2000 Models |
Category | Current Rating (Max) 200mA |
Manufacturer Delevan | DC Resistance (DCR) (Max) 500mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 2 kOhms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49738 € | 1.492,14 € |
| Unit Price without VAT: | 0,49738 € |
|---|---|
| Unit Price with VAT: | 0,59188 € |

