1.2 kOhms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 200mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMI1206R-1200

DigiKey Part Number
EMI1206R-1200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMI1206R-1200
Description
FERRITE BEAD 1.2 KOHM 1206 1LN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.2 kOhms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 200mA 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1.2 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
400mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,40556 €1.216,68 €
Manufacturers Standard Package
Unit Price without VAT:0,40556 €
Unit Price with VAT:0,48262 €