
EMI1206R-120 | |
|---|---|
DigiKey Part Number | 197-EMI1206R-120TR-ND - Tape & Reel (TR) 197-EMI1206R-120CT-ND - Cut Tape (CT) 197-EMI1206R-120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMI1206R-120 |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 500mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,88500 € | 8,85 € |
| 25 | 0,75880 € | 18,97 € |
| 50 | 0,67180 € | 33,59 € |
| 100 | 0,59120 € | 59,12 € |
| 250 | 0,49340 € | 123,35 € |
| 500 | 0,49022 € | 245,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40052 € | 1.201,56 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

