Parametric Equivalent
Parametric Equivalent

EMI1206R-1000 | |
|---|---|
DigiKey Part Number | EMI1206R-1000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMI1206R-1000 |
Description | FERRITE BEAD 1 KOHM 1206 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40556 € | 1.216,68 € |
| Unit Price without VAT: | 0,40556 € |
|---|---|
| Unit Price with VAT: | 0,48262 € |



