Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMI0805R-400 | |
|---|---|
DigiKey Part Number | EMI0805R-400-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMI0805R-400 |
Description | FERRITE BEAD 400 OHM 0805 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | EMI0805R-400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 400 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28502 € | 1.140,08 € |
| Unit Price without VAT: | 0,28502 € |
|---|---|
| Unit Price with VAT: | 0,33917 € |




